- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- GPTCNC01
GPTCNC01
ZF Electronic Systems
Switch Snap Action N.O./N.C. SPDT Button Screw 15A 250VAC 250VDC 186.42VA 3.42N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Button Screw 15A 250VAC 250VDC 186.42VA 3.42N Screw Mount
Search Keywords: GPTCNC01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:GPTCNC01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Screw Mount,Screw
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Button
-
Contact Rating @ Voltage:186.42 A
-
Maximum Movement Differential:0.05 mm
-
Operating Force:3.42 N
-
Termination Style:Screw
-
Dimension:49.6 x 17.6 x 31.54 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
5
$9.51
25
$7.68
50
$7.57
100
$7.33
250
$6.80
500
$6.70
1,000
$6.60
2,500 +
$6.26
Click for Quote
Log in
to unlock special pricing