- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- GPTCLR01
GPTCLR01
ZF Electronic Systems
Switch Snap Action N.O./N.C. SPDT Lever Screw 15A 250VAC 250VDC 186.42VA 2.92N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Lever Screw 15A 250VAC 250VDC 186.42VA 2.92N Screw Mount
Product Highlights:
- Ultra-small travel differential
- Mechanical life tested to 1 million cycles
- Current switching to 20 amps
- Wide variety of actuators
- Screw or solder terminals standard
- Low operate forces available
Search Keywords: GPTCLR01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:GPTCLR01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Screw Mount,Screw
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Lever
-
Contact Rating @ Voltage:186.42 A
-
Maximum Movement Differential:1.3 mm
-
Operating Force:2.92 N
-
Termination Style:Screw
-
Dimension:61.5 x 17.6 x 31.34 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
16 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
25
$8.12
50
$7.76
100
$7.46
250
$6.59
500
$6.33
1,000 +
$6.16
Click for Quote
Log in
to unlock special pricing