- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- GPTBLS11
ZF Electronic Systems
GPTBLS11
Switch Snap Action N.O./N.C. SPDT Lever Screw 20A 250VAC 250VDC 1491.4VA 0.78N Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Switch Snap Action N.O./N.C. SPDT Lever Screw 20A 250VAC 250VDC 1491.4VA 0.78N Screw Mount
Product Highlights:
- Ultra-small travel differential
- Mechanical life tested to 1 million cycles
- Current switching to 20 amps
- Wide variety of actuators
- Screw or solder terminals standard
- Low operate forces available
Search Keywords: GPTBLS11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:GPTBLS11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Lever
-
Contact Rating @ Voltage:1491.4 A
-
Maximum Movement Differential:0.2 mm
-
Operating Force:0.78 N
-
Termination Style:Screw
-
Dimension:75 x 17.6 x 38.94 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Frequently Asked Questions
Is GPTBLS11 RoHS compliant?
Yes, GPTBLS11 is RoHS compliant.
What is the lead time for GPTBLS11?
The standard lead time for GPTBLS11 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
155
Can Ship immediately
MOQ for In Stock Qty:
7
MOQ for out of Stock Qty:
7
20 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
7
$22.72
25
$22.65
50
$22.60
100
$22.54
200
$11.93
300
$8.39
400 +
$8.23
Click for Quote
Log in
to unlock special pricing