- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- GPTBLR11
GPTBLR11
ZF Electronic Systems
Switch Snap Action N.O./N.C. SPDT Lever Screw 20A 250VAC 250VDC 1491.4VA 2.5N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Lever Screw 20A 250VAC 250VDC 1491.4VA 2.5N Screw Mount
Search Keywords: GPTBLR11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:GPTBLR11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Lever
-
Contact Rating @ Voltage:1491.4 A
-
Maximum Movement Differential:1.7 mm
-
Operating Force:2.5 N
-
Termination Style:Screw
-
Dimension:61.5 x 17.6 x 31.34 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
125
$8.50
250
$5.23
375
$4.14
500 +
$4.06
Click for Quote
Log in
to unlock special pricing