- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- GPSCRG11
GPSCRG11
ZF Electronic Systems
Switch Snap Action N.O./N.C. SPDT Roller Lever Solder 15A 250VAC 250VDC 186.42VA 1.56N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Roller Lever Solder 15A 250VAC 250VDC 186.42VA 1.56N Screw Mount
Product Highlights:
- Ultra-small travel differential
- Mechanical life tested to 1 million cycles
- Current switching to 20 amps
- Wide variety of actuators
- Screw or solder terminals standard
- Low operate forces available
Search Keywords: GPSCRG11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:GPSCRG11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Screw Mount,Solder
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Roller Lever
-
Contact Rating @ Voltage:186.42 A
-
Maximum Movement Differential:0.5 mm
-
Operating Force:1.56 N
-
Termination Style:Solder
-
Dimension:49.6 x 17.6 x 51.2 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
22 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1
$13.83
25
$9.33
50
$8.65
100
$8.07
250 +
$7.77
Click for Quote
Log in
to unlock special pricing