- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- GPSCNC01
GPSCNC01
ZF Electronic Systems
Switch Snap Action N.O./N.C. SPDT Button Solder 15A 250VAC 250VDC 186.42VA 3.42N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Button Solder 15A 250VAC 250VDC 186.42VA 3.42N Screw Mount
Search Keywords: GPSCNC01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:GPSCNC01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Screw Mount,Solder
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Button
-
Contact Rating @ Voltage:186.42 A
-
Maximum Movement Differential:0.05 mm
-
Operating Force:3.42 N
-
Termination Style:Solder
-
Dimension:49.6 x 17.6 x 28.8 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$9.20
25
$6.11
100
$5.59
250
$4.80
500
$4.48
1,000
$4.19
2,500
$3.84
5,000 +
$3.36
Click for Quote
Log in
to unlock special pricing