- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- GPSCNA01
GPSCNA01
ZF Electronic Systems
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 15A 250VAC 250VDC 186.42VA 3.42N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 15A 250VAC 250VDC 186.42VA 3.42N Screw Mount
Product Highlights:
- Ultra-small travel differential
- Mechanical life tested to 1 million cycles
- Current switching to 20 amps
- Wide variety of actuators
- Screw or solder terminals standard
- Low operate forces available
Search Keywords: GPSCNA01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:GPSCNA01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Screw Mount,Solder
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:186.42 A
-
Maximum Movement Differential:0.05 mm
-
Operating Force:3.42 N
-
Termination Style:Solder
-
Dimension:49.6 x 17.6 x 23.12 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
22 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1
$15.65
50
$7.93
100
$7.15
250
$5.20
500
$4.40
1,000
$3.81
5,000
$3.06
10,000 +
$2.43
Click for Quote
Log in
to unlock special pricing