- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- GPSCLS12
GPSCLS12
ZF Electronic Systems
Switch Snap Action N.O./N.C. SPDT Lever Solder 15A 250VAC 250VDC 186.42VA 0.86N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Lever Solder 15A 250VAC 250VDC 186.42VA 0.86N Screw Mount
Search Keywords: GPSCLS12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:GPSCLS12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Screw Mount,Solder
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Lever
-
Contact Rating @ Voltage:186.42 A
-
Maximum Movement Differential:1.02 mm
-
Operating Force:0.86 N
-
Termination Style:Solder
-
Dimension:53.5 x 17.6 x 34.2 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
22 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
1
$18.64
50
$9.45
100
$8.50
250
$6.18
500
$5.24
1,000
$4.53
5,000
$3.63
10,000 +
$2.90
Click for Quote
Log in
to unlock special pricing