Image is representational - see manufacturer specifications

ZF Electronic Systems Authorized Distributor

F69-30A

Panel Mount Push Button - Momentary - SPDT - 10A@125/250 VAC - Quick Connect - UL&VDE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Panel Mount Push Button - Momentary - SPDT - 10A@125/250 VAC - Quick Connect - UL&VDE
Product Highlights:
  • Choice of Momentary, Push-Pull (reset) and Cheat Interlock switches
  • Snap-in panel mounting
  • Long-life coil spring, snap-action mechanism
  • Agency approved extended-life versions available
  • VDE approval available on select models (F Series)
  • Various terminal forms available (consult factory)
Search Keywords: F6930A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ZF Electronic Systems
Part No: F69-30A
Unit of Measure: Per Each
RoHS: No
HTS: 8536507000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Pole Throw Configuration: SPDT
Bushing Type: N/R
Switch Configuration: N.O./N.C.
Contact Rating @ Voltage: 248.57A@UL
Actuator Style: Button
Illumination: N/R
Terminal Type: Quick Connect
Body Orientation: Straight
Dimension: 31.75 x 17.27 x 49 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is F69-30A RoHS compliant?
No, F69-30A is not RoHS compliant.
What is the lead time for F69-30A?
The standard lead time for F69-30A is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
19 Weeks can ship 3/30/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$8.26
50
$6.56
100
$6.41
250
$6.21
500
$6.19
1,000
$6.18
2,500
$6.16
5,000 +
$6.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!