Available Replacements
Possible Replacement
DB3C-B1RC
DB3C-B1RC

ZF Electronic Systems

In Stock: 8,165

Minimum Order: 10

VIEW PRODUCT
Image is representational - see mfr. specs

Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 0.1A 250VAC 80VDC 0.54N Screw Mount

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
BOX Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 0.1A 250VAC 80VDC 0.54N Screw Mount
Search Keywords: E6330K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ZF Electronic Systems
  • Part No:
    E63-30K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    560
  • Mounting:
    Screw Mount
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Stainless Steel/Polybutylene Terephthalate/Roller Lever
  • Contact Rating @ Voltage:
    0.1@250VAC 80VDC@EN A
  • Maximum Movement Differential:
    0.6 mm
  • Operating Force:
    0.54 N
  • Termination Style:
    Quick Connect
  • Dimension:
    20 x 6.45 x 29.65 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP50
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!