- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- E63-00H
E63-00H
ZF Electronic Systems
Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 0.25A 125VAC 30VDC 0.26N Screw Mount
Datasheet Accessories
RoHS Compliant
Discontinued
BOX Packaging
Description
+
Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 0.25A 125VAC 30VDC 0.26N Screw Mount
Search Keywords: E6300H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:E63-00H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
560 -
Mounting:Screw Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Steel/Thermoplastic Acetal/Lever
-
Contact Rating @ Voltage:0.25@30VDC@UL A
-
Maximum Movement Differential:0.51 mm
-
Operating Force:0.26 N
-
Termination Style:Quick Connect
-
Dimension:21.56 x 6.35 x 17.6 mm
-
Body Orientation:Straight
-
IP Rating:N/A
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.