- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- E62-57HD
E62-57HD
ZF Electronic Systems
Switch Snap Action N.O./N.C. SPDT Button Quick Connect 10.1A 250VAC 186.42VA Screw Mount
Datasheet Accessories
RoHS Compliant
Discontinued
Description
+
Switch Snap Action N.O./N.C. SPDT Button Quick Connect 10.1A 250VAC 186.42VA Screw Mount
Search Keywords: E6257HD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:E62-57HD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
Supplier Standard Pack:
1 -
Mounting:Screw Mount,Quick Connect
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Thermoplastic Acetal/Button
-
Contact Rating @ Voltage:186.42@UL A
-
Maximum Movement Differential:0.1 mm
-
Operating Force:N/A
-
Dimension:19.84 x 6.35 x 19.48 mm
-
Body Orientation:Straight
-
IP Rating:N/A
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.