- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- E62-36HB
E62-36HB
ZF Electronic Systems
Switch - Snap Action - SPDT - 10A 125V
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Switch - Snap Action - SPDT - 10A 125V
Search Keywords: E6236HB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:E62-36HB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
241
Ships today, if you order in
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$20.34
25
$6.94
50
$6.04
100 +
$5.52
Click for Quote
Log in
to unlock special pricing