Image is representational - see manufacturer specifications

ZF Electronic Systems Authorized Distributor

E62-10A

Switch Snap Action N.O./N.C. SPDT Button Solder 10.1A 250VAC 186.42VA Screw Mount

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued
BOX Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O./N.C. SPDT Button Solder 10.1A 250VAC 186.42VA Screw Mount
Search Keywords: E6210A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ZF Electronic Systems
  • Part No:
    E62-10A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1200
  • Mounting:
    Screw Mount
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Thermoplastic Acetal/Button
  • Contact Rating @ Voltage:
    186.42@UL A
  • Maximum Movement Differential:
    0.1 mm
  • Operating Force:
    N/A
  • Termination Style:
    Solder
  • Dimension:
    19.84 x 6.35 x 13.92 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E62-10A discontinued?
Yes, E62-10A from Zf Electronic Systems is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces E62-10A?
The recommended replacement for E62-10A is DB2C-A1AA from ZF Electronic Systems, available from OnlineComponents.com.
Is E62-10A RoHS compliant?
Yes, E62-10A is RoHS compliant.
What is the lead time for E62-10A?
The standard lead time for E62-10A is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!