- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- E61-10A
E61-10A
ZF Electronic Systems
Switch Snap Action N.O./N.C. SPDT Button Solder 5A 250VAC 30VDC Screw Mount
Datasheet Accessories
RoHS Compliant
Discontinued
BOX Packaging
Description
+
Switch Snap Action N.O./N.C. SPDT Button Solder 5A 250VAC 30VDC Screw Mount
Search Keywords: E6110A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:E61-10A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Mounting:Screw Mount,Solder
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Thermoplastic Acetal/Button
-
Contact Rating @ Voltage:5@250VAC 30VDC@UL A
-
Maximum Movement Differential:0.1 mm
-
Operating Force:N/A
-
Termination Style:Solder
-
Dimension:19.84 x 6.35 x 13.92 mm
-
Body Orientation:Straight
-
IP Rating:N/A
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.