- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- E23-85HX
E23-85HX
ZF Electronic Systems
Switch Snap Action SP Lever Quick Connect 5A 250VAC 186.42VA 0.06N Screw Mount
Datasheet Accessories
RoHS Compliant
Discontinued
Description
+
Switch Snap Action SP Lever Quick Connect 5A 250VAC 186.42VA 0.06N Screw Mount
Search Keywords: E2385HX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:E23-85HX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N/A
-
Actuator Material/Style:Steel/Thermoplastic Acetal/Lever
-
Contact Rating @ Voltage:186.42@UL A
-
Maximum Movement Differential:2.54 mm
-
Operating Force:0.06 N
-
Termination Style:Quick Connect
-
Dimension:87.32 x 10.31 mm
-
Body Orientation:Straight
-
IP Rating:N/A
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.