- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- E23-75HX
E23-75HX
ZF Electronic Systems
Switch Snap Action SP Lever Quick Connect 5A 250VAC 186.42VA 0.14N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action SP Lever Quick Connect 5A 250VAC 186.42VA 0.14N Screw Mount
Product Highlights:
- 8 current ratings AC
- 3 current ratings DC
- Choice of actuator styles
- Choice of terminals
- 3 contact arrangements
- Long-life coil spring mechanism
- Agency approved extended life versions
- High-temperature versions available
Search Keywords: E2375HX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:E23-75HX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N/A
-
Actuator Material/Style:Steel/Thermoplastic Acetal/Lever
-
Contact Rating @ Voltage:186.42@UL A
-
Maximum Movement Differential:1.02 mm
-
Operating Force:0.14 N
-
Termination Style:Quick Connect
-
Dimension:52.98 x 10.31 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
76
Ships today, if you order in
Minimum Order Quantity:
10
22 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
10
$1.81
25
$1.78
100
$1.74
500
$1.71
5,000
$1.37
10,000 +
$1.09
Click for Quote
Log in
to unlock special pricing