- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- E23-50KX
E23-50KX
ZF Electronic Systems
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 5A 250VAC 186.42VA 0.22N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 5A 250VAC 186.42VA 0.22N Screw Mount
Search Keywords: E2350KX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:E23-50KX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Steel/Thermoplastic Acetal/Roller Lever
-
Contact Rating @ Voltage:186.42@UL A
-
Maximum Movement Differential:0.76 mm
-
Operating Force:0.22 N
-
Termination Style:Quick Connect
-
Dimension:10.31 mm
-
Body Orientation:Straight
-
IP Rating:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
480
Can Ship immediately
Minimum Order Quantity:
50
Price (USD)
Qty
Unit Price
50
$2.93
100
$2.82
250
$2.71
500
$2.53
1,000
$2.49
2,500
$2.37
5,000 +
$2.26
Click for Quote
Log in
to unlock special pricing