- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- E21-00K
E21-00K
ZF Electronic Systems
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 0.25A 125VAC 30VDC 0.74N Screw Mount
Datasheet Accessories
RoHS Compliant
Discontinued
Description
+
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 0.25A 125VAC 30VDC 0.74N Screw Mount
Product Highlights:
- 8 current ratings AC
- 3 current ratings DC
- Choice of actuator styles
- Choice of terminals
- 3 contact arrangements
- Long-life coil spring mechanism
- Agency approved extended life versions
- High-temperature versions available
Search Keywords: E2100K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:E21-00K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Quick Connect
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Aluminum/Thermoplastic Acetal/Roller Lever
-
Contact Rating @ Voltage:0.25@30VDC@UL A
-
Maximum Movement Differential:0.25 mm
-
Operating Force:0.74 N
-
Termination Style:Quick Connect
-
Dimension:10.31 mm
-
Body Orientation:Straight
-
IP Rating:N/A
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.