Image is representational - see manufacturer specifications

ZF Electronic Systems Authorized Distributor

E21-00A

Switch Snap Action N.O./N.C. SPDT Button Quick Connect 0.25A 125VAC 30VDC 0.74N Screw Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O./N.C. SPDT Button Quick Connect 0.25A 125VAC 30VDC 0.74N Screw Mount
Product Highlights:
  •  8 current ratings AC
  •  3 current ratings DC
  •  Choice of actuator styles
  •  Choice of terminals
  •  3 contact arrangements
  •  Long-life coil spring mechanism
  •  Agency approved extended life versions
  •  High-temperature versions available
Search Keywords: E2100A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ZF Electronic Systems
Part No: E21-00A
Alias/AKA: 0E2100A0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536507000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Through Hole
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Thermoplastic Acetal/Button
Contact Rating @ Voltage: 0.25@30VDC@UL A
Maximum Movement Differential: 0.25 mm
Operating Force: 0.74 N
Termination Style: Quick Connect
Dimension: 37.84 x 10.31 mm
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is E21-00A discontinued?
Yes, E21-00A from Zf Electronic Systems is discontinued (end-of-life December 2013). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces E21-00A?
The recommended replacement for E21-00A is D413-R1AA-G2 from ZF Electronic Systems, available from OnlineComponents.com.
Is E21-00A RoHS compliant?
Yes, E21-00A is RoHS compliant.
What is the lead time for E21-00A?
The standard lead time for E21-00A is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,804
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$17.39
25
$16.58
50 +
$15.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!