- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- E20-50K
ZF Electronic Systems
E20-50K
Snap Action Switch - DPDT - Roller - 20A@125/250VAC 2A@48VDC - Quick Connect - Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
- 5 current ratings
- Choice of actuator styles
- 3 terminal types (optional screw terminals available — consult factory)
- 3 contact arrangements
- Long-life coil spring mechanism
- High-temperature 150°C and 200°C available on select models (consult factory)
- Includes E19, E19A, E20, E25, E28 and G20 Series.
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ZF Electronic Systems |
| Part No: | E20-50K |
| Alias/AKA: | 0E2050K0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
336 |
| Mounting: | Through Hole |
| Pole Throw Configuration: | DPDT |
| Switch Configuration: | N.O./N.C. |
| Actuator Material/Style: | Steel/Thermoplastic Nylon/Lever |
| Contact Rating @ Voltage: | 1491.4 A |
| Maximum Movement Differential: | 1.91 mm |
| Operating Force: | 3.06 N |
| Termination Style: | Quick Connect |
| Dimension: | 70.89 x 16.28 mm |
| Body Orientation: | Straight |