- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- E20-26A
E20-26A
ZF Electronic Systems
Snap Action Switch - Button - 20A@125/250VAC 2A@48VDC - Quick Connect - Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Snap Action Switch - Button - 20A@125/250VAC 2A@48VDC - Quick Connect - Screw Mount
Search Keywords: E2026A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:E20-26A
-
Alias/AKA:0E2026A0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
You may purchase all in-stock quantity of 3
Stock lot only:
3
Minimum Order Quantity:
6
Price (USD)
Qty
Unit Price
1
$11.715
6
$10.650
35
$10.250
150
$9.850
350
$9.480
1,000 +
$9.120
Click for Quote
Log in
to unlock special pricing