- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- E19-00A
E19-00A
ZF Electronic Systems
Snap Action Switch - DPDT - Button - 15A@125/250VAC 2A@48VDC - Quick Connect - Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Snap Action Switch - DPDT - Button - 15A@125/250VAC 2A@48VDC - Quick Connect - Screw Mount
Product Highlights:
- 5 current ratings
- Choice of actuator styles
- 3 terminal types (optional screw terminals available — consult factory)
- 3 contact arrangements
- Long-life coil spring mechanism
- High-temperature 150°C and 200°C available on select models (consult factory)
- Includes E19, E19A, E20, E25, E28 and G20 Series.
Search Keywords: E1900A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:E19-00A
-
Alias/AKA:0E1900A0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Mounting:Through Hole
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Thermoplastic Nylon/Button
-
Contact Rating @ Voltage:1118.55 A
-
Maximum Movement Differential:0.38 mm
-
Operating Force:8.34 N
-
Termination Style:Quick Connect
-
Dimension:66.67 x 16.28 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,274
Can Ship immediately
Minimum Order Quantity:
10
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
10
$8.71
25
$7.08
50
$7.06
150
$6.56
300
$6.20
600
$6.04
1,050
$6.03
2,550 +
$5.80
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments