Image is representational - see manufacturer specifications

ZF Electronic Systems Authorized Distributor

E14-01M

Snap Action Switch - SPST-NO - Button w/ferrule - 25A@125/250VAC 2A@48VDC - Quick Connect - Screw Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Snap Action Switch - SPST-NO - Button w/ferrule - 25A@125/250VAC 2A@48VDC - Quick Connect - Screw Mount
Product Highlights:
  • 5 current ratings
  • Choice of actuator styles
  • 3 terminal types (optional screw terminals available — consult factory)
  • 3 contact arrangements
  • Long-life coil spring mechanism
  • High-temperature 150°C and 200°C available on select models (consult factory)
  • Includes E13, E14, E29, E30 and G13 Series.
Search Keywords: E1401M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ZF Electronic Systems
Part No: E14-01M
Alias/AKA: 0E1401M0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Mounting: Through Hole
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Material/Style: Thermoplastic Nylon/Button
Contact Rating @ Voltage: 1491.4 A
Maximum Movement Differential: 0.38 mm
Operating Force: 8.34 N
Termination Style: Quick Connect
Dimension: 67.12 x 16.26 mm
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is E14-01M RoHS compliant?
Yes, E14-01M is RoHS compliant.
What is the lead time for E14-01M?
The standard lead time for E14-01M is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,961
Can Ship immediately
Minimum Order Quantity:
5
20 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.55
25
$5.50
100
$5.09
250
$4.87
500
$4.67
1,000
$4.54
2,500
$4.43
5,000 +
$3.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!