- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- E14-00H
ZF Electronic Systems
E14-00H
Snap Action Switch - SPDT - Lever - 25A@125/250VAC 2A@48VDC - Quick Connect - Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
- 5 current ratings
- Choice of actuator styles
- 3 terminal types (optional screw terminals available — consult factory)
- 3 contact arrangements
- Long-life coil spring mechanism
- High-temperature 150°C and 200°C available on select models (consult factory)
- Includes E13, E14, E29, E30 and G13 Series.
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:E14-00H
-
Alias/AKA:0E1400H0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
672 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Steel/Thermoplastic Nylon/Lever
-
Contact Rating @ Voltage:1491.4 A
-
Maximum Movement Differential:1.27 mm
-
Operating Force:2.79 N
-
Termination Style:Quick Connect,Faston
-
Dimension:69.18 x 16.26 mm
-
Body Orientation:Straight
-
IP Rating:N/A