Image is representational - see manufacturer specifications

ZF Electronic Systems Authorized Distributor

E13-50H

Snap Action Switch - SPDT - Lever - 15A@125/250VAC 2A@48VDC - Quick Connect - Screw Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Snap Action Switch - SPDT - Lever - 15A@125/250VAC 2A@48VDC - Quick Connect - Screw Mount
Product Highlights:
  • 5 current ratings
  • Choice of actuator styles
  • 3 terminal types (optional screw terminals available — consult factory)
  • 3 contact arrangements
  • Long-life coil spring mechanism
  • High-temperature 150°C and 200°C available on select models (consult factory)
  • Includes E13, E14, E29, E30 and G13 Series.
Search Keywords: E1350H
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ZF Electronic Systems
Part No: E13-50H
Alias/AKA: 0E1350H0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 672
Mounting: Through Hole
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Steel/Thermoplastic Nylon/Lever
Contact Rating @ Voltage: 1118.55 A
Maximum Movement Differential: 3.56 mm
Operating Force: 0.64 N
Termination Style: Quick Connect
Dimension: 92.78 x 16.26 mm
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E13-50H RoHS compliant?
Yes, E13-50H is RoHS compliant.
What is the lead time for E13-50H?
The standard lead time for E13-50H is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 183
Ships today, if you order in
Minimum Order Quantity:
5
20 Weeks can ship 4/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.73
50
$4.80
100
$4.37
250
$3.96
672
$3.71
1,344
$3.70
2,688
$3.69
5,376 +
$3.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!