Available Replacements
RECOMMENDED REPLACEMENT
DHGC-B1AA
DHGC-B1AA

ZF Electronic Systems

In Stock: 980

Minimum Order: 10

VIEW PRODUCT
Image is representational - see mfr. specs

Switch Snap Action N.O./N.C. SPDT Button Solder 0.5A 30VDC 0.88N Screw Mount

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Button Solder 0.5A 30VDC 0.88N Screw Mount
Search Keywords: DH2CB1AA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ZF Electronic Systems
  • Part No:
    DH2C-B1AA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Polybutylene Terephthalate/Button
  • Contact Rating @ Voltage:
    0.5@30VDC A
  • Maximum Movement Differential:
    0.07 mm
  • Operating Force:
    0.88 N
  • Termination Style:
    Solder
  • Dimension:
    8.2 x 2.7 x 8.77 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP40
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!