help desk software
Image is representational - see mfr. specs

Switch Snap Action N.O./N.C. SPDT Button Solder 0.5A 30VDC 0.88N Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Button Solder 0.5A 30VDC 0.88N Screw Mount
Product Highlights:
  • Small dimensions, just 0.323" x 0.106" x 0.244"
    (8.2mm x 2.7mm x 6.2mm)
  • Specially designed for low switching currents and voltages
  • Available with or without auxiliary actuator
  • Can be fitted to circuit boards in upright position or horizontally with formed terminals
Search Keywords: DH2CB1AA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ZF Electronic Systems
  • Part No:
    DH2CB1AA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Screw Mount,Solder
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Polybutylene Terephthalate/Button
  • Contact Rating @ Voltage:
    0.5@30VDC A
  • Maximum Movement Differential:
    0.07 mm
  • Operating Force:
    0.88 N
  • Termination Style:
    Solder
  • Dimension:
    8.2 x 2.7 x 8.77 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP40
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks can ship 3/16/26
Backorder
Price (USD)
Qty
Unit Price
1
$5.06
25
$3.32
50
$3.18
100
$2.53
250
$2.39
500
$2.24
1,000 +
$2.00
Click for Quote
Log in to unlock special pricing