- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- DG23-B3LA
DG23-B3LA
ZF Electronic Systems
Switch Snap Action N.O./N.C. SPDT Straight Lever PC Pins 0.05A 30VDC 0.44N Thru-Hole
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
BOX Packaging
Description
+
Switch Snap Action N.O./N.C. SPDT Straight Lever PC Pins 0.05A 30VDC 0.44N Thru-Hole
Search Keywords: DG23B3LA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:DG23-B3LA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Polybutylene Terephthalate/Straight Lever
-
Contact Rating @ Voltage:0.05@30VDC@UL A
-
Maximum Movement Differential:0.5 mm
-
Operating Force:0.44 N
-
Termination Style:PC Pins
-
Dimension:14mm x 13mm x 5.8 mm
-
Body Orientation:Right Angle
-
IP Rating:IP40
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT