Available Replacements
Older Equivalent
DGG3-E5LC
DGG3-E5LC

ZF Electronic Systems

In Stock: 0

Minimum Order: 10

VIEW PRODUCT
Image is representational - see mfr. specs

Switch Snap Action N.O./N.C. SPDT Straight Lever PC Pins 0.05A 30VDC 0.44N Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
BOX Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Straight Lever PC Pins 0.05A 30VDC 0.44N Thru-Hole
Search Keywords: DG23B2LA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ZF Electronic Systems
  • Part No:
    DG23-B2LA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Stainless Steel/Polybutylene Terephthalate/Straight Lever
  • Contact Rating @ Voltage:
    0.05@30VDC@UL A
  • Maximum Movement Differential:
    0.5 mm
  • Operating Force:
    0.44 N
  • Termination Style:
    PC Pins
  • Dimension:
    14mm x 13mm x 5.8 mm
  • Body Orientation:
    Right Angle
  • IP Rating:
    IP40
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 10
Stock lot only:
2
Minimum Order Quantity:
10
ADD TO CART
Price (USD)
Qty
Unit Price
1
$3.5013
10
$3.1830
100
$2.2470
250
$2.1220
500
$2.0760
1,000
$1.9840
3,000
$1.9320
5,000
$1.9050
8,000 +
$1.5210
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!