- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- DG23-B1RA
DG23-B1RA
ZF Electronic Systems
Switch Snap Action N.O./N.C. SPDT Roller Lever PC Pins 0.05A 30VDC 0.59N Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Box Packaging
Description
+
Switch Snap Action N.O./N.C. SPDT Roller Lever PC Pins 0.05A 30VDC 0.59N Thru-Hole
Search Keywords: DG23B1RA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:DG23-B1RA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:N/A/Stainless Steel/Polybutylene Terephthalate/Roller Lever
-
Contact Rating @ Voltage:0.05@30VDC@UL A
-
Maximum Movement Differential:0.5 mm
-
Operating Force:0.59 N
-
Termination Style:PC Pins
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 10
Stock lot only:
1
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
1
$7.403
10
$6.730
100
$4.190
250
$3.970
375
$3.810
750
$3.770
1,125
$3.730
1,500 +
$3.700
Click for Quote
Log in
to unlock special pricing