- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- DG13B1RA
ZF Electronic Systems
DG13B1RA
Switch Snap Action N.O./N.C. SPDT Roller Lever PC Pins 3A 125VAC 30VDC 0.59N Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
- Small dimensions, just 0.504" x 0.228" x 0.256"
(12.8 x 5.8 x 6.5mm) - Depending on model, contact rating is suitable for low-switched currents and voltages for light-current applications with loads of up to 3 amps 125VAC
- Available with or without auxiliary actuator
- Can be fitted to circuit boards in upright position or horizontally with terminals on left or right
- Mechanical life: min. 1 x 106 operations (depending on model)
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:DG13B1RA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
Supplier Standard Pack:
3000 -
Mounting:Through Hole,PC Pins
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Polybutylene Terephthalate/Roller Lever
-
Contact Rating @ Voltage:3@125VAC@UL A
-
Maximum Movement Differential:0.51 mm
-
Operating Force:0.59 N
-
Termination Style:PC Pins
-
Dimension:5.8 x 15.4 mm
-
Body Orientation:Straight
-
IP Rating:IP40