- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- DC3C-L1LC
DC3C-L1LC
ZF Electronic Systems
Switch Snap Action N.O./N.C. SPDT Straight Lever Quick Connect 0.1A 250VAC 30VDC 0.69N Screw Mount Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Straight Lever Quick Connect 0.1A 250VAC 30VDC 0.69N Screw Mount Automotive
Search Keywords: DC3CL1LC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:DC3C-L1LC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Screw Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Polybutylene Terephthalate/Straight Lever
-
Contact Rating @ Voltage:0.1@250VAC 30VDC@UL A
-
Maximum Movement Differential:0.6 mm
-
Operating Force:0.69 N
-
Termination Style:Quick Connect
-
Dimension:21.84mm x 6.45mm x 24.65mm
-
Body Orientation:Straight
-
IP Rating:IP6K7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$5.26
25
$4.79
50
$4.34
100
$3.48
250
$3.42
500
$2.83
1,000 +
$2.69
Click for Quote
Log in
to unlock special pricing