Image is representational - see mfr. specs

Switch Snap Action N.O./N.C. SPDT Button 0.1A 250VAC 30VDC 1.96N Thru-Hole PC Pins Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Button 0.1A 250VAC 30VDC 1.96N Thru-Hole PC Pins Automotive
Search Keywords: DC3CK9AA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ZF Electronic Systems
  • Part No:
    DC3C-K9AA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole14013
  • Pole Throw Configuration:
    SPDT14016
  • Switch Configuration:
    N.O./N.C.14022
  • Actuator Material/Style:
    Polybutylene Terephthalate/Button
  • Contact Rating @ Voltage:
    0.1@250VAC 30VDC A
  • Maximum Movement Differential:
    0.1 mm
  • Operating Force:
    1.96 N
  • Termination Style:
    PC Pins14023
  • Body Orientation:
    Right Angle13994
  • IP Rating:
    IP6714001
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4860
41 Weeks can ship 2/23/27
Backorder
Price (USD)
Qty
Unit Price
4,860
$1.50
9,720 +
$1.44
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!