- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- DC3C-C5LC
ZF Electronic Systems
DC3C-C5LC
Switch Snap Action N.O./N.C. SPDT Straight Lever Wire Lead 0.1A 250VAC 30VDC 0.69N Screw Mount Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:DC3C-C5LC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
Supplier Standard Pack:
1 -
Mounting:Screw Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/N/A/Straight Lever
-
Contact Rating @ Voltage:0.1@250VAC 30VDC@UL A
-
Maximum Movement Differential:0.6 mm
-
Operating Force:0.69 N
-
Termination Style:Wire Lead
-
Dimension:21.84mm x 6.45mm x 23.6 mm
-
Body Orientation:Straight
-
IP Rating:IP6K7