help desk software
Image is representational - see mfr. specs

Switch Snap Action N.O./N.C. SPDT Roller Lever Wire Lead 0.1A 250VAC 30VDC 0.78N Screw Mount Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Roller Lever Wire Lead 0.1A 250VAC 30VDC 0.78N Screw Mount Automotive
Search Keywords: DC3CC4RC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ZF Electronic Systems
  • Part No:
    DC3C-C4RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Screw Mount
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    N/A/Stainless Steel/N/A/Roller Lever
  • Contact Rating @ Voltage:
    0.1@250VAC 30VDC@UL A
  • Maximum Movement Differential:
    0.6 mm
  • Operating Force:
    0.78 N
  • Termination Style:
    Wire Lead
  • Dimension:
    21.94mm x 6.45mm x 28.6 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP6K7
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately You may purchase all in-stock quantity of 7
Minimum Order:
15
Available in less than min:
7
36 Weeks can ship 8/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$4.851
15
$4.410
2,500
$4.190
5,000 +
$3.940
Click for Quote
Log in to unlock special pricing