- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- DC3C-A1LC
ZF Electronic Systems
DC3C-A1LC
The DC3C-A1LC is a subminiature, sealed SPDT snap action switch featuring a 7.0 mm straight lever actuator.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:DC3C-A1LC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Screw Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Polybutylene Terephthalate/Straight Lever
-
Contact Rating @ Voltage:0.1@250VAC 30VDC@UL A
-
Maximum Movement Differential:0.6 mm
-
Operating Force:0.69 N
-
Termination Style:Solder
-
Dimension:21.84mm x 6.45mm x 20.55 mm
-
Body Orientation:Straight
-
IP Rating:IP6K7