- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- DC3A-A1SC
DC3A-A1SC
ZF Electronic Systems
Switch Snap Action N.O. SPST Simulated Roller Lever Solder 0.1A 250VAC 30VDC 0.78N Screw Mount Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O. SPST Simulated Roller Lever Solder 0.1A 250VAC 30VDC 0.78N Screw Mount Automotive
Search Keywords: DC3AA1SC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:DC3A-A1SC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Screw Mount14013
-
Pole Throw Configuration:SPST14016
-
Switch Configuration:N.O.14022
-
Actuator Material/Style:Stainless Steel/Polybutylene Terephthalate/Simulated Roller Lever
-
Contact Rating @ Voltage:0.1@250VAC 30VDC@UL A
-
Maximum Movement Differential:0.6 mm
-
Operating Force:0.78 N
-
Termination Style:Solder14023
-
Dimension:22.04mm x 6.45mm x 25.5514018mm
-
Body Orientation:Straight13994
-
IP Rating:IP6K714001
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,040
Can Ship immediately
Minimum Order Quantity:
35
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
35
$2.33
250
$2.13
500
$2.07
1,000
$1.88
2,500
$1.75
5,000
$1.71
7,500 +
$1.63
Click for Quote
Log in
to unlock special pricing