- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- DC2C-L1RC
DC2C-L1RC
ZF Electronic Systems
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 10.1A 250VAC 186.42VA 1.27N Screw Mount Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 10.1A 250VAC 186.42VA 1.27N Screw Mount Automotive
Search Keywords: DC2CL1RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:DC2C-L1RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Mounting:Screw Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:N/A/Stainless Steel/Polybutylene Terephthalate/Roller Lever
-
Contact Rating @ Voltage:186.42@UL A
-
Maximum Movement Differential:1 mm
-
Operating Force:1.27 N
-
Termination Style:Quick Connect
-
Dimension:21.94mm x 6.45mm x 29.65 mm
-
Body Orientation:Straight
-
IP Rating:IP6K7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
44 Weeks
can ship
3/17/27
Price (USD)
Qty
Unit Price
1,000
$3.53
2,500
$3.48
5,000 +
$3.34
Click for Quote
Log in
to unlock special pricing