- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- DC2C-C4AA
DC2C-C4AA
ZF Electronic Systems
Switch Snap Action N.O./N.C. SPDT Button Wire Lead 10.1A 250VAC 186.42VA 3.33N Screw Mount Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Button Wire Lead 10.1A 250VAC 186.42VA 3.33N Screw Mount Automotive
Search Keywords: DC2CC4AA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:DC2C-C4AA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Screw Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Button
-
Contact Rating @ Voltage:186.42@UL A
-
Maximum Movement Differential:0.1 mm
-
Operating Force:3.33 N
-
Termination Style:Wire Lead
-
Dimension:20mm x 6.45mm x 17.9 mm
-
Body Orientation:Straight
-
IP Rating:IP6K7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
44 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
5
$4.09
25
$3.96
100
$3.84
500
$3.73
1,000
$3.70
2,500 +
$3.67
Click for Quote
Log in
to unlock special pricing