help desk software
Image is representational - see mfr. specs

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 10.1A 250VAC 186.42VA 1.27N Screw Mount Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 10.1A 250VAC 186.42VA 1.27N Screw Mount Automotive
Search Keywords: DC2CA1SC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ZF Electronic Systems
  • Part No:
    DC2C-A1SC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20000
  • Mounting:
    Screw Mount
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Stainless Steel/Polybutylene Terephthalate/Simulated Roller Lever
  • Contact Rating @ Voltage:
    186.42@UL A
  • Maximum Movement Differential:
    1 mm
  • Operating Force:
    1.27 N
  • Termination Style:
    Solder
  • Dimension:
    22.04mm x 6.45mm x 25.55 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP6K7
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
38 Weeks can ship 8/17/26
Backorder
Price (USD)
Qty
Unit Price
5,000
$8.11
10,000
$4.14
15,000
$2.82
20,000 +
$2.76
Click for Quote
Log in to unlock special pricing