- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- DC2C-A1LB
ZF Electronic Systems
DC2C-A1LB
Switch Snap Action N.O./N.C. SPDT Straight Lever Solder 10.1A 250VAC 186.42VA 1.47N Screw Mount Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:DC2C-A1LB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
560 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Polybutylene Terephthalate/Straight Lever
-
Contact Rating @ Voltage:186.42@UL A
-
Maximum Movement Differential:0.7 mm
-
Operating Force:1.47 N
-
Termination Style:Solder
-
Dimension:20 x 6.45 x 19.55 mm
-
Body Orientation:Straight
-
IP Rating:IP6K7