- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- DC2C-A1AA
DC2C-A1AA
ZF Electronic Systems
Switch Snap Action N.O./N.C. SPDT Button Solder 10.1A 250VAC 186.42VA 3.33N Screw Mount Automotive
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Switch Snap Action N.O./N.C. SPDT Button Solder 10.1A 250VAC 186.42VA 3.33N Screw Mount Automotive
Search Keywords: DC2CA1AA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:DC2C-A1AA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Polybutylene Terephthalate/Button
-
Contact Rating @ Voltage:186.42@UL A
-
Maximum Movement Differential:0.1 mm
-
Operating Force:3.33 N
-
Termination Style:Solder
-
Dimension:20 x 6.45 x 14.85 mm
-
Body Orientation:Straight
-
IP Rating:IP6K7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,293
Ships today, if you order in
Minimum Order Quantity:
17
41 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
17
$5.28
50
$3.75
100
$3.72
250
$3.68
500
$3.66
1,200
$3.64
3,600
$3.63
6,000 +
$3.61
Click for Quote
Log in
to unlock special pricing