- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- DC1C-K8AA
DC1C-K8AA
ZF Electronic Systems
Switch Snap Action N.O./N.C. SPDT Button PC Pins 6A 250VAC 48VDC 1.96N Thru-Hole Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Button PC Pins 6A 250VAC 48VDC 1.96N Thru-Hole Automotive
Search Keywords: DC1CK8AA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:DC1C-K8AA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Polybutylene Terephthalate/Button
-
Contact Rating @ Voltage:6@250VAC@EN A
-
Maximum Movement Differential:0.1 mm
-
Operating Force:1.96 N
-
Termination Style:PC Pins
-
Body Orientation:Right Angle
-
IP Rating:IP6K7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,130
Can Ship immediately
Minimum Order Quantity:
28
39 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
28
$2.09
200
$2.01
600
$1.92
2,000
$1.86
5,000 +
$1.78
Click for Quote
Log in
to unlock special pricing