Image is representational - see manufacturer specifications

ZF Electronic Systems Authorized Distributor

DC1C-H1AA

Switch Snap Action N.O./N.C. SPDT Button PC Pins 6A 250VAC 48VDC 1.96N Thru-Hole Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O./N.C. SPDT Button PC Pins 6A 250VAC 48VDC 1.96N Thru-Hole Automotive
Search Keywords: DC1CH1AA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ZF Electronic Systems
Part No: DC1C-H1AA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Through Hole
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Polybutylene Terephthalate/Button
Contact Rating @ Voltage: 6@250VAC@EN A
Maximum Movement Differential: 0.1 mm
Operating Force: 1.96 N
Termination Style: PC Pins
Body Orientation: Straight
IP Rating: IP6K7
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DC1C-H1AA discontinued?
Yes, DC1C-H1AA from Zf Electronic Systems is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is DC1C-H1AA RoHS compliant?
Yes, DC1C-H1AA is RoHS compliant.
What is the lead time for DC1C-H1AA?
The standard lead time for DC1C-H1AA is approximately 41 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 227
Can Ship immediately You may purchase all in-stock quantity of 227
Stock lot only:
227
Minimum Order Quantity:
1200
Order Increment:
1200
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.562
1,200
$1.420
2,400
$1.350
4,800
$1.290
9,600 +
$1.230
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!