- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- DC1C-C4RB
ZF Electronic Systems
DC1C-C4RB
Switch Snap Action N.O./N.C. SPDT Roller Lever Wire Lead 6A 250VAC 48VDC 0.88N Screw Mount Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:DC1C-C4RB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier's Standard Package:
1 -
Mounting:Screw Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:N/A/Stainless Steel/N/A/Roller Lever
-
Contact Rating @ Voltage:6@250VAC@EN A
-
Maximum Movement Differential:0.5 mm
-
Operating Force:0.88 N
-
Termination Style:Wire Lead
-
Dimension:20mm x 6.45mm x 27.6 mm
-
Body Orientation:Straight
-
IP Rating:IP6K7