- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- DC1C-C4AA
DC1C-C4AA
ZF Electronic Systems
Switch Snap Action N.O./N.C. SPDT Button Wire Lead 6A 250VAC 48VDC 1.96N Screw Mount Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Button Wire Lead 6A 250VAC 48VDC 1.96N Screw Mount Automotive
Search Keywords: DC1CC4AA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:DC1C-C4AA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Mounting:Screw Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Button
-
Contact Rating @ Voltage:6@250VAC@EN A
-
Maximum Movement Differential:0.1 mm
-
Operating Force:1.96 N
-
Termination Style:Wire Lead
-
Dimension:20mm x 6.45mm x 17.9 mm
-
Body Orientation:Straight
-
IP Rating:IP6K7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
41 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
10
$6.76
25
$6.42
50
$3.21
100
$3.05
250
$2.90
500
$2.75
1,000 +
$2.62
Click for Quote
Log in
to unlock special pricing