- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- DC1C-A1AA
ZF Electronic Systems
DC1C-A1AA
Switch Snap Action N.O./N.C. SPDT Button Solder 6A 250VAC 48VDC 1.96N Screw Mount Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ZF Electronic Systems |
| Part No: | DC1C-A1AA |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1200 |
| Mounting: | Through Hole |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Actuator Material/Style: | Polybutylene Terephthalate/Button |
| Contact Rating @ Voltage: | 6@250VAC@EN A |
| Maximum Movement Differential: | 0.1 mm |
| Operating Force: | 1.96 N |
| Termination Style: | Solder |
| Dimension: | 20 x 6.45 x 14.85 mm |
| Body Orientation: | Straight |
| IP Rating: | IP6K7 |