- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- DC1B-A1AA
DC1B-A1AA
ZF Electronic Systems
Switch Snap Action N.C. SPST Button Solder 6A 250VAC 48VDC 1.96N Screw Mount Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.C. SPST Button Solder 6A 250VAC 48VDC 1.96N Screw Mount Automotive
Search Keywords: DC1BA1AA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:DC1B-A1AA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Screw Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.C.
-
Actuator Material/Style:Polybutylene Terephthalate/Button
-
Contact Rating @ Voltage:6@250VAC@EN A
-
Maximum Movement Differential:0.1 mm
-
Operating Force:1.96 N
-
Termination Style:Solder
-
Dimension:20mm x 6.45mm x 14.85 mm
-
Body Orientation:Straight
-
IP Rating:IP6K7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
39 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
20
$2.09
350
$1.06
2,000
$1.01
3,000
$0.99
10,000 +
$0.94
Click for Quote
Log in
to unlock special pricing