Image is representational - see manufacturer specifications

ZF Electronic Systems Authorized Distributor

DB2C-B1AA

Switch Snap Action N.O./N.C. SPDT Button Quick Connect 10.1A 250VAC 80VDC 186.42VA 2.45N Screw Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O./N.C. SPDT Button Quick Connect 10.1A 250VAC 80VDC 186.42VA 2.45N Screw Mount
Search Keywords: DB2CB1AA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ZF Electronic Systems
Part No: DB2C-B1AA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Mounting: Through Hole
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Thermoplastic Acetal/Button
Contact Rating @ Voltage: 186.42@UL A
Maximum Movement Differential: 0.1 mm
Termination Style: Quick Connect
Dimension: 19.84 x 6.35 x 19.48 mm
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DB2C-B1AA RoHS compliant?
Yes, DB2C-B1AA is RoHS compliant.
What is the lead time for DB2C-B1AA?
The standard lead time for DB2C-B1AA is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,154
Can Ship immediately
Minimum Order Quantity:
25
32 Weeks can ship 6/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.15
100
$1.93
250
$1.82
500
$1.72
1,000
$1.50
3,000
$1.49
5,000
$1.48
8,000 +
$1.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!